This monostable multivibrator IC operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. It features a propagation delay of 30 units and a maximum power supply current of 69mA. The device is packaged in a 16-pin DIP with a load capacitance of 15 units and an output polarity of complementary. It meets the screening level of MIL-PRF-38535 Class B.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | S |
| Propagation Delay (tpd) | 30 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 69 |
| Screening Level | MIL-PRF-38535 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |