The 5962-8769301EA is a dual multiplexer with 4 inputs and 1 output, operating within a supply voltage range of 5 to 6V. It has a propagation delay of 13.5 units and is available in a DIP-16 package. The device is designed for military temperature grade applications and is screened to MIL-STD-883 standards. It can operate within a temperature range of -55 to 125 degrees Celsius.
Rochester Electronics 5962-8769301EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Propagation Delay (tpd) | 13.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 5962-8769301EA to view detailed technical specifications.
No datasheet is available for this part.