Bus Transceiver, S Series, 1-Func, 4-Bit, True Output, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20
Rochester Electronics 5962-8770701RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | S |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Control Type | INDEPENDENT CONTROL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.