This 20-pin dual bus transceiver from Rochester Electronics operates within a temperature range of -55°C to 125°C. It features a propagation delay of 11.5ns and supports 8-bit logic. The device is designed for military-grade applications, adhering to MIL-STD-883 screening standards. It is a single-function device with a true output polarity and is available in a 20-pin flat-pack package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.115 |
| Length | 12.955 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | False |