This 16-terminal dual-in-line OTP ROM IC operates within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage between 4.5V and 5.5V, with a nominal voltage of 5V. The IC features a maximum access time of 40ns and is classified as a memory IC type OTP ROM. It is packaged in a dual-in-line format and meets the screening level requirements of MIL-STD-883.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 5962-8854101EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 40 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | True |