OTP ROM, 512X4, 40ns, Bipolar, CDFP16, FLAT PACK-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics 5962-8854101FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 40 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |