The 5962-8955201EA is a DIP-16 package logic IC from Rochester Electronics, featuring a military-grade temperature range of -55°C to 125°C. It operates at a supply voltage of 5V, with a maximum voltage of 6V and a minimum voltage of 2V. This IC has a propagation delay of 11.5ns and a maximum frequency of 95MHz. It is a 4-bit D flip-flop with complementary output polarity and a positive edge trigger type, meeting the MIL-STD-883 screening level.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 5962-8955201EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.