This 20-pin quad voltage reference IC from Rochester Electronics operates within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 33V. The device is packaged in a QCCN package and is screened to MIL-STD-883 standards. The IC has a single function and a single output, with a pin count of 20. It is a military-grade voltage reference IC.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 5962-89581022A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.