This 8-pin power management IC is a DC/DC controller designed for operation within a temperature range of -55°C to 125°C. It features a single function and is packaged in a JEDEC O-MBCY-X8 style. The device is suitable for use in military-grade applications, as indicated by its MIL-STD-883 screening level. The IC can handle input voltages between 2V and 40V.
Rochester Electronics 5962-8958601GA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-X8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.