Single-function operational amplifier featuring a voltage-feedback architecture. This bipolar device offers a maximum input offset voltage of 3000 µV and a nominal slew rate of 0.2 V/µs. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages up to ±22V. The 8-pin metal can package, conforming to O-MBCY-X8, is MIL-STD-883 screened for military applications.
Rochester Electronics 5962-8958901GA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-X8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 250000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8958901GA to view detailed technical specifications.
No datasheet is available for this part.