16-bit microcontroller featuring an 8096 CPU core operating at a maximum clock frequency of 12MHz. This NMOS device utilizes a Ceramic PGA-68 package with 68 terminals, offering 39 I/O lines. It supports a 16-bit external data and address bus, with 232 bytes of RAM and no ROM. Designed for military temperature grades (-55°C to 125°C), it operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V and a maximum supply current of 275mA. Features include PWM channels and an ADC, with MIL-STD-883 screening.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 5962-8959601ZC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 275 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |