Quad operational amplifier featuring four functions and a voltage-feedback architecture. This bipolar IC offers a maximum input offset voltage of 3000 µV and a minimum slew rate of 10 V/µs. Designed for military temperature grades, it operates from -55°C to 125°C. The component is housed in a 20-terminal ceramic CQCC package (LCC-20) with a nominal supply voltage of ±15V. Frequency compensation is provided for voltage gain greater than or equal to 10.
Rochester Electronics 5962-89634012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.325 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-89634012A to view detailed technical specifications.
No datasheet is available for this part.