The 5962-8973402RA is a 20-pin dual inverter logic IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is rated for a supply voltage of 4.5V to 5.5V. The device features a propagation delay of 10.3ns and a maximum output current of 24μA. It is packaged in a 20-pin DIP package and is compliant with MIL-STD-883 screening level.
Rochester Electronics 5962-8973402RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 10.3 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10.3 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8973402RA to view detailed technical specifications.
No datasheet is available for this part.