This 8-pin dual operational amplifier is designed for high-temperature operation up to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 23mA. The amplifier type is current-feedback with a maximum input offset voltage of 9000mV. The device is packaged in a DIP8 format with a package type of DIP, DIP8, and 0.3 inches. It is suitable for use in military-grade applications, with a screening level of 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 5962-8997001PA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 9000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 430 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.