This 14-pin dual logic IC operates within a military temperature grade, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a propagation delay of 50ns and is designed for use in arithmetic and logic unit applications. It is packaged in a DIP14 package and is screened to level 38535Q/M, 38534H, and 883B.
Rochester Electronics 5962-9054101CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | LS |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 1 |
| Screening Level | 38535Q/M;38534H;883B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.