Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20, CERAMIC, LCC-20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Power Supply Current-Max (ICC) | 55 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 75000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |