Synchronous, 4-bit bidirectional binary counter for TTL logic applications. Features positive edge triggering and operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. This integrated circuit offers a maximum operating frequency of 75MHz and a propagation delay of 13.5ns. Encased in a 16-terminal CERDIP package, it is rated for military temperature grades (-55°C to 125°C) and meets MIL-STD-883 screening.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Power Supply Current-Max (ICC) | 55 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| Max Frequency@Nom-Sup | 75000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |