8-Bit D Flip-Flop, F/FAST Series, featuring positive edge triggering and true output. This logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It boasts a maximum operating frequency of 100MHz and a propagation delay of 10.5ns. Packaged in a 20-terminal LCC-20 (S-CQCC-N20) with a military temperature grade (-55°C to 125°C) and MIL-STD-883 screening.
Rochester Electronics 5962-9091001M2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 56 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 85 |
| Max Frequency@Nom-Sup | 100000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.