This 20-pin quad comparator IC from Rochester Electronics features a temperature grade of MILITARY and a screening level of MIL-STD-883. The device operates within a supply voltage range of 3V to 5.5V and has a maximum operating temperature of 125°C. It also has a propagation delay of 20.1ns and an output polarity of INVERTED.
Rochester Electronics 5962-9091602M2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | AC |
| Propagation Delay (tpd) | 20.1 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-9091602M2A to view detailed technical specifications.
No datasheet is available for this part.