Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20
Rochester Electronics 5962-9091602MRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | AC |
| Propagation Delay (tpd) | 20.1 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-9091602MRA to view detailed technical specifications.
No datasheet is available for this part.