The 5962-9160401MEA is a dual multiplexer with a supply voltage range of 2-5V and 5-6V. It operates over a temperature range of -55 to 125 degrees Celsius. The device has 16 terminals and a propagation delay of 10.5ns. It is a military-grade component that meets the MIL-STD-883 screening level. The package type is DIP-16.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | False |