OP-AMP, 1500 uV OFFSET-MAX, 40 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
Rochester Electronics 5962-9163401M2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 37 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.