This operational amplifier IC features a single function and a voltage-feedback architecture. It operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Key specifications include a maximum input offset voltage of 3500µV, a nominal supply voltage of 5V, and a minimum voltage gain of 400. The device offers a nominal slew rate of 1100V/µs and a unity gain bandwidth of 300kHz. Packaged in a 10-pin ceramic SOIC (CDSO8), it meets MIL-STD-883 screening levels.
Rochester Electronics 5962-9175801MXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G8 |
| Width | 6.12 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 400 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 430 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-9175801MXA to view detailed technical specifications.
No datasheet is available for this part.