This quad 8-bit bus transceiver operates over a supply voltage range of 4.5 to 5.5V with a nominal supply voltage of 5V. It features a propagation delay of 9ns. The device is packaged in a 20-pin LCC package. The transceiver is designed for use in military-grade applications, with a temperature grade of MILITARY and a screening level of MIL-STD-883. It is rated for operation over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | False |