The 5962-9233901M2A is a quad op-amp buffer amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 5V and a maximum supply current of 17mA. The amplifier type is a buffer, and it has a slew rate of 450V/us. The package type is a 20-pin S-CQCC-N20, and it is rated for military temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 17 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8200 |
| Average Bias Current-Max (IIB) | 5 |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 450 |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 180 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |