This military-grade buffer amplifier operates within a temperature range of -55°C to 125°C. It features a 14-pin DIP package with a pin count of 14 and a width of 7.62mm. The amplifier type is buffer, with a maximum supply voltage of 7V and a nominal supply voltage of 5V. The maximum supply current is 17mA, and the maximum input offset voltage is 8200μV. The amplifier has a slew rate of 450V/μs and a maximum bias current of 5μA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 17 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8200 |
| Average Bias Current-Max (IIB) | 5 |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 450 |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 180 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |