Dual-function operational amplifier featuring a current-feedback architecture. Offers a nominal supply voltage of 5V with a maximum supply current of 13.6mA. Input offset voltage is a maximum of 12000µV, with a nominal slew rate of 1300V/µs and a unity gain bandwidth of 330MHz. Housed in a ceramic CQCC8 package with 20 terminals, this component operates across a wide temperature range from -55°C to 125°C, suitable for military applications.
Rochester Electronics 5962-9471901M2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N8 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 12000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1300 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 45 |
| Unity Gain BW-Nom | 330000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 800 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-9471901M2A to view detailed technical specifications.
No datasheet is available for this part.