Dual operational amplifier featuring 2 functions, a maximum input offset voltage of 6000 µV, and a bipolar architecture. This component operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It offers a nominal supply voltage of ±15V, a maximum supply current of 19.6 mA, and a nominal slew rate of 2000 V/µs. Packaged in a 14-pin CDIP (R-GDIP-T14) with dimensions of 7.62mm width and 19.43mm length, it includes frequency compensation and a nominal unity gain bandwidth of 92000 kHz. Screening levels include 38535Q/M, 38534H, and 883B.
Rochester Electronics 5962-9472501MCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 19.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 6000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 63 |
| Unity Gain BW-Nom | 92000 |
| Neg Supply Voltage Limit-Max | -16.5 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 1400 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-9472501MCA to view detailed technical specifications.
No datasheet is available for this part.