Dual operational amplifier featuring a current-feedback architecture. This ceramic LCC-20 packaged IC offers a 20-terminal configuration with a MILITARY temperature grade, operating from -55°C to 125°C. Key specifications include a maximum input offset voltage of 6000 µV, a minimum slew rate of 1400 V/µs, and a nominal supply voltage of ±15V. Frequency compensation is integrated, with a nominal common-mode reject ratio of 56.
Rochester Electronics 5962-9472502M2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 19.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 6000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 56 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 1400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.