Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ALS |
| Propagation Delay (tpd) | 32 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 24 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 10 |
| Screening Level | 38535Q/M;38534H;883B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |