The 74ABT2240CSJ is a dual 4-bit bus driver from Rochester Electronics. It operates at a supply voltage of 4.5 to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 20-pin R-PDSO-G20 package and features a propagation delay of 5.3ns. It is designed for industrial temperature applications and is suitable for use in a variety of logic IC applications.
Rochester Electronics 74ABT2240CSJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.