The 74ABT2541CMTCX is a 5V 5.5V 8-bit dual bus driver IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP-20 package. The device has 20 terminals and is a single function logic IC with a propagation delay of 11ns. It is a member of the ABT family and is designed for industrial applications.
Rochester Electronics 74ABT2541CMTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.