The 74AC04TTR is a dual inverter logic IC with 6 functions, operating over a supply voltage range of 2V to 6V. It features a propagation delay of 11ns and is packaged in a 14-pin TSSOP package. The IC is rated for operation over a temperature range of -55°C to 125°C, making it suitable for use in a variety of applications. The 74AC04TTR is a military temperature-grade device, indicating its ability to operate in harsh environments.
Rochester Electronics 74AC04TTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.