The 74AC08MTR is a 14-pin dual AND gate logic IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is available in a R-PDSO-G14 package. The device has a propagation delay of 12.5ns and can be supplied with a voltage between 2V and 6V. It is a member of the AC family and is suitable for use in military applications.
Rochester Electronics 74AC08MTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AC |
| Propagation Delay (tpd) | 12.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.