The 74AC08TTR is a dual AND gate logic IC from Rochester Electronics, featuring a maximum operating temperature of 125°C and a supply voltage range of 3.3V to 6V. This military-grade IC has a propagation delay of 12.5ns and is packaged in a TSSOP-14 package. It has 14 terminals and operates within a temperature range of -55°C to 125°C.
Rochester Electronics 74AC08TTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AC |
| Propagation Delay (tpd) | 12.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.