This 14-pin dual NAND gate IC operates over a supply voltage range of 2V to 6V and features a propagation delay of 10.5ns. It is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP-14 package and is suitable for use in a variety of logic IC applications.
Rochester Electronics 74AC10MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.