The 74AC10MTR is a dual NAND gate IC with a propagation delay of 11ns. It operates over a military temperature range of -55°C to 125°C. The device has 14 terminals and is packaged in a 3.9mm wide, 8.65mm long R-PDSO-G14 package. It is a 3.3V to 6V logic IC with a temperature grade of MILITARY and is part of the AC family.
Rochester Electronics 74AC10MTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.