The 74AC11PC is a dual AND gate IC from Rochester Electronics with a supply voltage range of 3.3V to 6V and an industrial temperature grade. It has 14 terminals and a propagation delay of 10 units. The device is packaged in a DIP-14 package with dimensions of 7.62mm in width and 19.18mm in length. The IC operates within a temperature range of -40°C to 85°C and is suitable for use in industrial applications.
Rochester Electronics 74AC11PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.