The 74AC11SCX is a dual AND gate logic IC with a supply voltage range of 2V to 6V and a nominal voltage of 3.3V. It features an industrial temperature grade and a propagation delay of 10ns. The device is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.6235mm. The 74AC11SCX operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of logic applications.
Rochester Electronics 74AC11SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.