The 74AC125TTR is a 14-pin TSSOP military-grade bus driver from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 6V. This device has a propagation delay of 10.5ns and features true output polarity. It is designed for use in logic IC applications and is suitable for use in high-reliability systems.
Rochester Electronics 74AC125TTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.