The 74AC138MTR is a 16-channel dual-in-line decoder/driver with a supply voltage range of 3.3V to 6V. It has a propagation delay of 15.4ns and an operating temperature range of -55°C to 125°C. The device is packaged in a 16-pin SOP package and is suitable for use in military-grade applications. It is a type of logic IC, specifically an other decoder/driver, and is part of the AC family.
Rochester Electronics 74AC138MTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 15.4 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.