Rochester Electronics 74AC14SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 74AC14SCX to view detailed technical specifications.
No datasheet is available for this part.