Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ, SOP-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |