The 74AC161MTCX is a 4-bit binary counter with an up count direction and positive edge trigger. It operates within a supply voltage range of 2 to 6V and has a maximum operating temperature of 85 degrees Celsius. The counter is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length. It is designed for industrial applications and has a propagation delay of 13.5ns.
Rochester Electronics 74AC161MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AC |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.