The 74AC161SCX is a 16-bit binary counter with a supply voltage range of 2 to 6V and a maximum operating temperature of 85 degrees Celsius. It is a dual-in-line package with 16 terminals and a JEDEC package code of R-PDSO-G16. The counter has a propagation delay of 13.5ns and a maximum frequency of 95MHz. It is an industrial-grade logic IC with a temperature grade of industrial and a logic IC type of binary counter.
Rochester Electronics 74AC161SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AC |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.