The 74AC163MTR is a 16-bit binary counter with a 4-bit up counter, operating at a maximum frequency of 95 MHz. It has a supply voltage range of 2V to 6V and a nominal supply voltage of 3.3V. The device is designed for military temperature grade operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm.
Rochester Electronics 74AC163MTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AC |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.