The 74AC163SC is a 16-bit binary counter with a temperature grade of industrial, suitable for operating temperatures between -40°C and 85°C. It has a supply voltage range of 2V to 6V and a propagation delay of 13.5ns. The counter has 16 terminals and a JEDEC package code of R-PDSO-G16, with dimensions of 3.9mm in width and 9.9mm in length. It is a positive edge-triggered counter with a maximum frequency of 95MHz.
Rochester Electronics 74AC163SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AC |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.