The 74AC175MTCX is a 16-pin industrial temperature D flip-flop from Rochester Electronics. It operates over a supply voltage range of 2-6V and has a maximum operating frequency of 244MHz. The device is packaged in a TSSOP-16 package and has a propagation delay of 14.5ns. It is designed for use in industrial temperature environments, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Rochester Electronics 74AC175MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 244 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.