The 74AC257MTCX is a 16-channel dual multiplexer from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2V to 6V. This logic IC is designed for industrial applications and features a propagation delay of 11.5ns. The device is packaged in a 16-pin TSSOP and is suitable for use in a variety of multiplexing and demultiplexing applications.
Rochester Electronics 74AC257MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Propagation Delay (tpd) | 11.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.