The 74AC273MTC is an 8-bit D flip-flop logic IC with a temperature grade of industrial, suitable for operating temperatures between -40 and 85 degrees Celsius. It has a supply voltage range of 2 to 6 volts and a propagation delay of 14.5 nanoseconds. The IC is packaged in a 20-pin TSSOP package with a width of 4.4 millimeters and a length of 6.5 millimeters.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74AC273MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.